Print Page
1,504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.146 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.146 |
| 50+ | $0.095 |
| 100+ | $0.083 |
| 250+ | $0.077 |
| 500+ | $0.074 |
| 1000+ | $0.071 |
| 2500+ | $0.070 |
| 5000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD101LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6799RL
Cut Tape81Y6799
Product RangeMMBD1
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage7V
Average Forward Current10mA
Forward Voltage Max600mV
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeMMBD1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
10mA
Forward Surge Current
-
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
MMBD1
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
7V
Forward Voltage Max
600mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for MMBD101LT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

