Print Page
11,029 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.108 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.108 |
| 50+ | $0.053 |
| 100+ | $0.046 |
| 250+ | $0.043 |
| 500+ | $0.041 |
| 1000+ | $0.039 |
| 2500+ | $0.038 |
| 5000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6800RL
Cut Tape81Y6800
Product RangeMMBD3
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current200mA
Forward Voltage450mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMBD3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
30V
Forward Voltage
450mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
MMBD3
Alternatives for MMBD301LT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

