Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ112Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel21AJ6641
Re-Reel31Y2732RL
Cut Tape31Y2732
Your Part Number
2,973 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.138 | $0.00 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 50+ | $0.256 |
| 100+ | $0.228 |
| 250+ | $0.203 |
| 500+ | $0.178 |
| 1000+ | $0.175 |
| 2500+ | $0.171 |
| 5000+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.138 |
| 6000+ | $0.123 |
| 12000+ | $0.113 |
| 18000+ | $0.107 |
| 30000+ | $0.099 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ112Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel21AJ6641
Re-Reel31Y2732RL
Cut Tape31Y2732
Breakdown Voltage Vbr-35V
Gate Source Breakdown Voltage Max-35V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min5mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-35V
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-5V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-35V
Zero Gate Voltage Drain Current Idss Min
5mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for MMBFJ112
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
