Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMPQ3904Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y2817RL
Cut Tape31Y2817
Your Part Number
2,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.770 | $13.85 |
| Total Price | $13.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.770 |
| 50+ | $1.770 |
| 100+ | $1.300 |
| 250+ | $1.270 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
| 2500+ | $1.200 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMPQ3904Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y2817RL
Cut Tape31Y2817
Transistor PolarityQuad NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN1W
Power Dissipation PNP-
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Quad NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
16Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
1W
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for MMPQ3904
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
