Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.137 | $0.00 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.493 |
| 10+ | $0.311 |
| 15+ | $0.285 |
| 25+ | $0.258 |
| 50+ | $0.232 |
| 125+ | $0.207 |
| 250+ | $0.184 |
| 500+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.137 |
| 6000+ | $0.117 |
| 12000+ | $0.105 |
| 18000+ | $0.100 |
| 30000+ | $0.091 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA5V6T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK1666
Re-Reel58M9191RL
Cut Tape58M9191
Product RangeMMQA5
Product RangeMMQA5
TVS PolarityUnidirectional
Reverse Standoff Voltage5.6V
Clamping Voltage Max8V
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage5.32V
Maximum Breakdown Voltage5.88V
Peak Pulse Power Dissipation150W
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MMQA5
Reverse Standoff Voltage
5.6V
Diode Case Style
SC-74
Minimum Breakdown Voltage
5.32V
Peak Pulse Power Dissipation
150W
Qualification
AEC-Q101
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
6Pins
Maximum Breakdown Voltage
5.88V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
