Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMQA5V6T3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5537
Product RangeMMQA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.147 |
| 12000+ | $0.135 |
| 18000+ | $0.127 |
| 30000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA5V6T3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5537
Product RangeMMQA Series
Clamping Voltage Vc Max8V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage5.6V
Power Dissipation Pd300mW
Product RangeMMQA Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
SC-74
Operating Voltage
5.6V
Product Range
MMQA Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
