Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Forward Voltage VF Max
600mV
Diode Case Style
SOD-123
Product Range
-
Reverse Voltage
30V
Forward Voltage
600mV
Diode Capacitance
0.9pF
No. of Pins
2 Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MMSD301T1G.
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
