Print Page
2,434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.122 | $0.00 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.239 |
| 50+ | $0.138 |
| 100+ | $0.129 |
| 250+ | $0.120 |
| 500+ | $0.109 |
| 1000+ | $0.103 |
| 2500+ | $0.101 |
| 5000+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.122 |
| 6000+ | $0.110 |
| 18000+ | $0.096 |
| 30000+ | $0.083 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMRA4006T3GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel22AC8491
Re-Reel47T5404RL
Cut Tape47T5404
Product RangeMRA40
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeMRA40
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
MRA40
SVHC
No SVHC (25-Jun-2025)
Alternatives for MRA4006T3G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

