Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SP125P5XCopy
Newark Part No.
Full Reel27AC9958
Re-Reel31Y3144
Cut Tape31Y3144
Your Part Number
6,930 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.422 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.422 |
| 10+ | $0.324 |
| 25+ | $0.270 |
| 50+ | $0.227 |
| 100+ | $0.190 |
| 250+ | $0.163 |
| 500+ | $0.133 |
| 1000+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.136 |
| 6000+ | $0.117 |
| 12000+ | $0.105 |
| 18000+ | $0.096 |
| 30000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SP125P5XCopy
Newark Part No.
Full Reel27AC9958
Re-Reel31Y3144
Cut Tape31Y3144
Logic Device TypeBuffer
Logic Family / Base Number-
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
IC Case / Package
SC-70
Supply Voltage Min
900mV
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for NC7SP125P5X
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
