Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SZ14P5XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AM1330
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
| 9000+ | $0.033 |
| 15000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ14P5XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AM1330
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Logic IC FamilyNC7S
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
IC Case / Package
SC-70
Logic IC Family
NC7S
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
No. of Pins
5Pins
Logic Case Style
SC-70
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for NC7SZ14P5X
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
