
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.823 | $0.82 |
| Total Price | $0.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 50+ | $0.530 |
| 100+ | $0.465 |
| 250+ | $0.434 |
| 500+ | $0.416 |
| 1000+ | $0.400 |
| 2500+ | $0.392 |
| 5000+ | $0.384 |
Product Information
Product Overview
The NCP5501DT50RKG is a 500mA LDO voltage regulator in 3 pin TO-252 package. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown. It is used in post SMPS regulation, point of use regulation.
- Maximum input voltage of 16V
- Nominal output voltage of 5V, 230mV dropout voltage (Vdo)
- Operating temperature range from -40°C to 85°C
- 2.9% output voltage accuracy
- Reverse bias protection
- Maximum line regulation of 1% at Iout = 50mA, maximum load regulation of 1% at 1mA < Iout < 500mA
- Maximum current limit of 900mA at Vout = 90% of Vout(nom)
- Ripple rejection ratio of 75dB at 120Hz
Technical Specifications
Fixed
16V
5V
5V
-
500mA
230mV
TO-252 (DPAK)
500mA
230mV
Surface Mount
3Pins
85°C
MSL 1 - Unlimited
2.5V
1Outputs
5V
-
-
-
Positive Output
500mA
230mV
230mV
TO-252 (DPAK)
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Alternatives for NCP5501DT50RKG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
