Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP705MT33TCGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42Y0854RL
Cut Tape42Y0854
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.813 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 50+ | $0.520 |
| 100+ | $0.456 |
| 250+ | $0.425 |
| 500+ | $0.407 |
| 1000+ | $0.392 |
| 2500+ | $0.384 |
| 5000+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP705MT33TCGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42Y0854RL
Cut Tape42Y0854
Product Range3.3V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo230mV
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleWDFN
Output Current Max500mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range3.3V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
230mV
Max Output Current
500mA
LDO Regulator Case Style
WDFN
Dropout Voltage - Typ @ Current
230mV
Dropout Voltage Typ @ Current
230mV
IC Case / Package
WDFN
Operating Temperature Min
-
Product Range
3.3V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Alternatives for NCP705MT33TCG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
