Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP718ASNADJT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel48AC1724RL
Cut Tape48AC1724
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.328 |
| 100+ | $0.285 |
| 250+ | $0.265 |
| 500+ | $0.253 |
| 1000+ | $0.243 |
| 2500+ | $0.238 |
| 5000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP718ASNADJT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel48AC1724RL
Cut Tape48AC1724
Product RangeAdj 300mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max24V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max5V
Output Voltage Min1.2V
Output Current300mA
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleTSOT-23
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
24V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Max
5V
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
TSOT-23
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Output Voltage Min
1.2V
Output Voltage Max
5V
Dropout Voltage Vdo
-
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
-
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Alternatives for NCP718ASNADJT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
