Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV6357MTWDTXGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AJ2384RL
Cut Tape03AJ2384
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.400 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 50+ | $2.340 |
| 100+ | $2.100 |
| 250+ | $1.990 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.890 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV6357MTWDTXGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AJ2384RL
Cut Tape03AJ2384
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current5A
Output Current5A
IC Case / PackageWDFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom1.25V
Output Voltage Nom1.25V
Output Voltage Min600mV
Output Voltage Max3.3V
Switching Frequency Typ2.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWDFN
Automotive Qualification StandardAEC-Q100
Switching Frequency2.4MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
5A
No. of Pins
14Pins
Output Voltage - Nom
1.25V
Output Voltage Min
600mV
Switching Frequency Typ
2.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WDFN
Switching Frequency
2.4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
5A
IC Case / Package
WDFN
IC Mounting
Surface Mount
Output Voltage Nom
1.25V
Output Voltage Max
3.3V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
