Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7192D0R2GCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11AN6990
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 50+ | $3.450 |
| 100+ | $3.120 |
| 250+ | $2.960 |
| 500+ | $2.890 |
| 1000+ | $2.840 |
| 2500+ | $2.780 |
| 5000+ | $2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7192D0R2GCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11AN6990
Interface ApplicationsPressure Sensors, Force/Torque Sensors
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max165°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interface Applications
Pressure Sensors, Force/Torque Sensors
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
165°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4.5V
Interface Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
