Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV78902DE0R2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51AM2177RL
Cut Tape51AM2177
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.380 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78902DE0R2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51AM2177RL
Cut Tape51AM2177
TopologyBoost, Buck, SEPIC
LED Driver TypeNon Isolated
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max60V
Output Current Max-
Output Current Max-
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageWTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost, Buck, SEPIC
Input Voltage Min
3V
Output Voltage Max
60V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
LED Driver Type
Non Isolated
Input Voltage Max
5.5V
Output Current Max
-
Switching Frequency Typ
400kHz
IC Case / Package
WTSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
