Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV78964PA1R2GCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.11AN6994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 50+ | $4.470 |
| 100+ | $4.100 |
| 250+ | $3.710 |
| 500+ | $3.220 |
| 1000+ | $2.550 |
| 2500+ | $2.430 |
| 5000+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78964PA1R2GCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.11AN6994
LED Driver TypeNon Isolated
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max70V
Output Current Max1.6A
Output Current Max1.6A
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins38Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Topology
Synchronous Boost, Synchronous Buck
Input Voltage Min
3V
Output Voltage Max
70V
Output Current Max
1.6A
IC Mounting
Surface Mount
No. of Pins
38Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
LED Driver Type
Non Isolated
Input Voltage Max
5.5V
Output Current Max
1.6A
Switching Frequency Typ
400kHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
