Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV81277AMNTXGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK5042RL
Cut Tape80AK5042
Your Part Number
9,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.800 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 50+ | $3.360 |
| 100+ | $3.040 |
| 250+ | $2.880 |
| 500+ | $2.830 |
| 1000+ | $2.770 |
| 2500+ | $2.710 |
| 5000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV81277AMNTXGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK5042RL
Cut Tape80AK5042
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max20V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageWQFN-EP
No. of Pins40Pins
Switching Frequency1.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleWQFN-EP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
20V
Duty Cycle (%)
-
No. of Pins
40Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
105°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
WQFN-EP
Switching Frequency
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
WQFN-EP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
