Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8165ML330TBGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel39AH9040RL
Cut Tape39AH9040
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
4,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.823 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 50+ | $0.544 |
| 100+ | $0.469 |
| 250+ | $0.446 |
| 500+ | $0.422 |
| 1000+ | $0.412 |
| 2500+ | $0.396 |
| 5000+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8165ML330TBGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel39AH9040RL
Cut Tape39AH9040
Product Range3.3V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo190mV
PolarityPositive Output
Max Output Current500mA
LDO Regulator Case StyleDFNW-EP
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageDFNW-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
190mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
190mV
Dropout Voltage Typ @ Current
190mV
IC Case / Package
DFNW-EP
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
DFNW-EP
Output Current Max
500mA
Dropout Voltage Typ @ Current
190mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Alternatives for NCV8165ML330TBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
