Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8182CDTRKGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AJ2389RL
Cut Tape03AJ2389
Product RangeAdj 250mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $0.961 |
| 100+ | $0.853 |
| 250+ | $0.801 |
| 500+ | $0.770 |
| 1000+ | $0.741 |
| 2500+ | $0.695 |
| 5000+ | $0.664 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8182CDTRKGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AJ2389RL
Cut Tape03AJ2389
Product RangeAdj 250mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min3.4V
Input Voltage Max35V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
Dropout Voltage Vdo240mV
PolarityPositive Output
Max Output Current200mA
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current240mV
Dropout Voltage - Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
35V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
240mV
Max Output Current
200mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
240mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 250mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
3.4V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
250mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
