Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8501D50R2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AC3815RL
Cut Tape13AC3815
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 50+ | $1.020 |
| 100+ | $0.910 |
| 250+ | $0.855 |
| 500+ | $0.823 |
| 1000+ | $0.815 |
| 2500+ | $0.799 |
| 5000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8501D50R2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AC3815RL
Cut Tape13AC3815
Product Range5V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min6V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo400mV
PolarityPositive Output
Max Output Current150mA
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
400mV
Max Output Current
150mA
Dropout Voltage Typ @ Current
400mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Alternatives for NCV8501D50R2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
