Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8674DS50R4GCopy
Newark Part No.13AC3820
Product Range5V 0.35mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8674DS50R4GCopy
Newark Part No.13AC3820
Product Range5V 0.35mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current350mA
Output Voltage Max-
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max350mA
Max Output Current350mA
Output Current Max350mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 0.35mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCLead (17-Jan-2022)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
350mA
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
TO-263 (D2PAK)
Max Output Current
350mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (17-Jan-2022)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
350mA
Output Current Max
350mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
5V 0.35mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
