Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8705MTADJTCGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01AM0264
Re-Reel13AC3822RL
Cut Tape13AC3822
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
13,267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.592 | $0.00 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.060 |
| 50+ | $0.685 |
| 100+ | $0.603 |
| 250+ | $0.564 |
| 500+ | $0.541 |
| 1000+ | $0.526 |
| 2500+ | $0.515 |
| 5000+ | $0.505 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.592 |
| 6000+ | $0.538 |
| 12000+ | $0.484 |
| 18000+ | $0.467 |
| 30000+ | $0.456 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8705MTADJTCGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01AM0264
Re-Reel13AC3822RL
Cut Tape13AC3822
Product RangeAdj 500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.27V
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.27V
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
230mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
