Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV887103D1R2GCopy
Newark Part No.14AC4720
Control ModeCurrent Mode Control
Supply Voltage Min3.2V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)93%
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency340kHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
40V
Duty Cycle (%)
93%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
To Be Advised
Controller IC Case Style
SOIC
Supply Voltage Min
3.2V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
340kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
