Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNFAM5065L4BBACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11AN7030
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.060 |
| 5+ | $28.880 |
| 10+ | $26.690 |
| 25+ | $24.510 |
| 50+ | $22.320 |
| 100+ | $20.140 |
| 250+ | $19.740 |
Price for:Each
Minimum: 1
Multiple: 1
$31.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
50A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
650V
Isolation Voltage
2.5kVrms
IPM Series
SPM31
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
