Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS5232MN1TXGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AC3829RL
Cut Tape13AC3829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 50+ | $1.030 |
| 100+ | $1.020 |
| 250+ | $0.971 |
| 500+ | $0.948 |
| 1000+ | $0.864 |
| 2500+ | $0.779 |
| 5000+ | $0.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5232MN1TXGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AC3829RL
Cut Tape13AC3829
IC FunctionElectronic Fuse
Supply Voltage Min9V
Supply Voltage Max18V
IC Package TypeDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Electronic Fuse
Supply Voltage Max
18V
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
9V
IC Package Type
DFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for NIS5232MN1TXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
