Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL17SZ240DFT2G-QCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel01AM0277RL
Cut Tape01AM0277
Your Part Number
860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 50+ | $0.052 |
| 100+ | $0.045 |
| 250+ | $0.040 |
| 500+ | $0.038 |
| 1000+ | $0.036 |
| 2500+ | $0.035 |
| 5000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ240DFT2G-QCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel01AM0277RL
Cut Tape01AM0277
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberNL17SZ240
IC Case / PackageSC-88A
Logic Case StyleSC-88A
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNL17SZ
Logic IC Base Number17SZ240
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
SC-88A
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
17SZ240
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
NL17SZ240
Logic Case Style
SC-88A
Supply Voltage Min
1.65V
Logic IC Family
NL17SZ
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
