Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL3V1T34DFT2G-QCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN7048
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.201 |
| 10+ | $0.127 |
| 15+ | $0.120 |
| 25+ | $0.111 |
| 50+ | $0.103 |
| 125+ | $0.094 |
| 250+ | $0.086 |
| 500+ | $0.084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3V1T34DFT2G-QCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN7048
No. of Inputs1Inputs
Output Current24mA
Propagation Delay2.9ns
No. of Pins5Pins
IC Case / PackageSC-88A
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeUnidirectional Level Translator
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
2.9ns
IC Case / Package
SC-88A
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Output Current
24mA
No. of Pins
5Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Unidirectional Level Translator
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
