Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL3V4T244MU2TAG-QCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AM2178RL
Cut Tape51AM2178
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 50+ | $0.659 |
| 100+ | $0.581 |
| 250+ | $0.543 |
| 500+ | $0.520 |
| 1000+ | $0.510 |
| 2500+ | $0.499 |
| 5000+ | $0.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3V4T244MU2TAG-QCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AM2178RL
Cut Tape51AM2178
No. of Inputs4Inputs
Output Current24mA
Propagation Delay2.9ns
No. of Pins12Pins
IC Case / PackageUQFN
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeUnidirectional Level Translator
QualificationAEC-Q200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
2.9ns
IC Case / Package
UQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Output Current
24mA
No. of Pins
12Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Unidirectional Level Translator
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
