Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLAS324USGCopy
Newark Part No.83H7731
IC FunctionAnalog Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 5.5V
IC Case / PackageUS8
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ-
On Resistance Max45ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
2V to 5.5V
No. of Pins
8Pins
On Resistance Typ
-
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Power Supply Type
Single Supply
IC Case / Package
US8
No. of Channels
2Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
