Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSF308MNR2GCopy
Newark Part No.71J6948
Product RangeNLSF308
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins16Pins
Logic Case StyleQFN-EP
IC Case / PackageQFN-EP
Product RangeNLSF308
Logic IC FamilyNLSF
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
QFN-EP
Product Range
NLSF308
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
No. of Elements
Quad
No. of Pins
16Pins
IC Case / Package
QFN-EP
Logic IC Family
NLSF
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

