Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVB460MFST3GCopy
Newark Part No.97W6356
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDFN
No. of Pins5Pins
Forward Voltage Max740mV
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
5Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
DFN
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
