Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSI45030AT1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK1730
Re-Reel47T5416RL
Cut Tape47T5416
Your Part Number
9,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.125 | $0.00 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.248 |
| 15+ | $0.181 |
| 25+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.125 |
| 6000+ | $0.118 |
| 12000+ | $0.112 |
| 18000+ | $0.106 |
| 30000+ | $0.102 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45030AT1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK1730
Re-Reel47T5416RL
Cut Tape47T5416
No. of Channels1Channels
Output Current Max30mA
Output Current Max30mA
Output Voltage Max-
IC Case / PackageSOD-123
No. of Pins2Pins
Input Voltage Min0V
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSOD-123
No. of Outputs1Outputs
Output Current30mA
Output Voltage-
Switching Frequency1MHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
30mA
IC Case / Package
SOD-123
Input Voltage Min
0V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
30mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOD-123
Output Current
30mA
Switching Frequency
1MHz
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
