Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG015N065SC1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel50AJ5882RL
Cut Tape50AJ5882
Product RangeEliteSiC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $38.030 | $38.03 |
| Total Price | $38.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $38.030 |
| 10+ | $36.120 |
| 25+ | $33.910 |
| 50+ | $32.150 |
| 100+ | $30.100 |
| 250+ | $28.770 |
| 500+ | $27.740 |
| 1000+ | $26.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG015N065SC1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel50AJ5882RL
Cut Tape50AJ5882
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id145A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.012ohm
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation Pd500W
Power Dissipation500W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.012ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.8V
Power Dissipation
500W
Product Range
EliteSiC Series
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
145A
On Resistance Rds(on)
0.012ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation Pd
500W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Alternatives for NTBG015N065SC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
