Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG028N170M1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AK6015RL
Cut Tape65AK6015
Product RangeEliteSiC Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $50.480 | $50.48 |
| Total Price | $50.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $50.480 |
| 50+ | $41.110 |
| 100+ | $40.290 |
| 250+ | $39.470 |
| 500+ | $38.640 |
| 1000+ | $37.820 |
| 2500+ | $37.000 |
| 5000+ | $36.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG028N170M1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AK6015RL
Cut Tape65AK6015
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id71A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.028ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4.3V
Power Dissipation428W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
71A
Drain Source On State Resistance
0.028ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation
428W
Product Range
EliteSiC Series
Alternatives for NTBG028N170M1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
