Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG040N120M3SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel80AK5048RL
Cut Tape80AK5048
Product RangeEliteSiC Series
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.230 | $13.23 |
| Total Price | $13.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 50+ | $9.810 |
| 100+ | $8.100 |
| 250+ | $7.940 |
| 500+ | $7.780 |
| 1000+ | $7.610 |
| 2500+ | $7.450 |
| 5000+ | $7.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG040N120M3SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel80AK5048RL
Cut Tape80AK5048
Product RangeEliteSiC Series
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id51A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.052ohm
Transistor Case StyleD2PAK-7L
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation329W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
51A
Drain Source On State Resistance
0.052ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
D2PAK-7L
Rds(on) Test Voltage
18V
Power Dissipation
329W
Product Range
EliteSiC Series
Alternatives for NTBG040N120M3S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
