Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH4L016N065M3SCopy
Newark Part No.11AN7113
Product RangeEliteSiC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 10+ | $13.380 |
| 25+ | $13.000 |
| 50+ | $11.730 |
| 100+ | $11.050 |
| 250+ | $9.710 |
| 500+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L016N065M3SCopy
Newark Part No.11AN7113
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id71A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0235ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation300W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
71A
Drain Source On State Resistance
0.0235ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
No SVHC (05-Nov-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
300W
Product Range
EliteSiC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
