Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTLJD3115PT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AC6490
Cut Tape50AC6490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.942 | $4.71 |
| Total Price | $4.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.942 |
| 10+ | $0.786 |
| 25+ | $0.707 |
| 50+ | $0.638 |
| 100+ | $0.560 |
| 250+ | $0.503 |
| 500+ | $0.418 |
| 1000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLJD3115PT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AC6490
Cut Tape50AC6490
Channel TypeP Channel
Continuous Drain Current Id3.3A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.3A
Continuous Drain Current Id P Channel3.3A
Drain Source On State Resistance N Channel0.075ohm
Drain Source On State Resistance P Channel0.075ohm
Transistor Case StyleWDFN
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.3A
Drain Source On State Resistance P Channel
0.075ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
3.3A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
3.3A
Drain Source On State Resistance N Channel
0.075ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
