Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFSC2D6N08XTWGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06AN0859RL
Cut Tape06AN0859
Product RangeDUAL COOL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.090 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 50+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.290 |
| 500+ | $1.160 |
| 1000+ | $1.140 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFSC2D6N08XTWGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06AN0859RL
Cut Tape06AN0859
Product RangeDUAL COOL Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id154A
Drain Source On State Resistance0.0026ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation133W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeDUAL COOL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
154A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
133W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0026ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
DUAL COOL Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
