Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMJS1D5N04CLTWGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel39AH9060RL
Cut Tape39AH9060
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 50+ | $1.730 |
| 100+ | $1.200 |
| 250+ | $1.090 |
| 500+ | $0.975 |
| 1000+ | $0.905 |
| 2500+ | $0.887 |
| 5000+ | $0.869 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMJS1D5N04CLTWGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel39AH9060RL
Cut Tape39AH9060
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id200A
Drain Source On State Resistance1200µohm
On Resistance Rds(on)0.0012ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd110W
Power Dissipation110W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1200µohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation Pd
110W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
200A
On Resistance Rds(on)
0.0012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
