Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMT061N60S5HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel16AN4216RL
Cut Tape16AN4216
Product RangeSUPERFET Series
Your Part Number
3,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.010 | $9.01 |
| Total Price | $9.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 50+ | $5.040 |
| 100+ | $4.660 |
| 250+ | $4.640 |
| 500+ | $4.620 |
| 1000+ | $4.530 |
| 2500+ | $4.440 |
| 5000+ | $4.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMT061N60S5HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel16AN4216RL
Cut Tape16AN4216
Product RangeSUPERFET Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id41A
Drain Source On State Resistance0.061ohm
Transistor Case StyleTDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.3V
Power Dissipation250W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSUPERFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
41A
Transistor Case Style
TDFN
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.061ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.3V
No. of Pins
4Pins
Product Range
SUPERFET Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
