Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMYS029N08LHTWGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN7133
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2.230 |
| 10+ | $1.970 |
| 25+ | $1.770 |
| 50+ | $1.580 |
| 100+ | $1.390 |
| 250+ | $1.180 |
| 500+ | $1.090 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMYS029N08LHTWGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN7133
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id22A
Drain Source On State Resistance0.029ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation33W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22A
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
