Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4170NT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5854
Re-Reel81Y7056RL
Cut Tape81Y7056
Your Part Number
17,371 In Stock
116,226 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.615 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.615 |
| 15+ | $0.395 |
| 25+ | $0.387 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.178 |
| 6000+ | $0.161 |
| 12000+ | $0.146 |
| 18000+ | $0.138 |
| 30000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4170NT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5854
Re-Reel81Y7056RL
Cut Tape81Y7056
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.4A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.055ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd480mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation480mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
480mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.4A
Drain Source On State Resistance
0.055ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
480mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTR4170NT1G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
