Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTS4001NT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58M9933RL
Cut Tape58M9933
Your Part Number
9,044 In Stock
144,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.403 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.403 |
| 50+ | $0.256 |
| 100+ | $0.170 |
| 250+ | $0.151 |
| 500+ | $0.132 |
| 1000+ | $0.119 |
| 2500+ | $0.117 |
| 5000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS4001NT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58M9933RL
Cut Tape58M9933
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id270mA
On Resistance Rds(on)1ohm
Drain Source On State Resistance1.5ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Power Dissipation Pd330mW
Gate Source Threshold Voltage Max1.2V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
1ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4V
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
270mA
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
330mW
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTS4001NT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
