Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUP4302MR6T1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel51AM4138
Cut Tape90W9324
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.637 | $0.00 |
| Total Price | $0.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.040 |
| 100+ | $0.797 |
| 500+ | $0.705 |
| 1000+ | $0.616 |
| 2500+ | $0.497 |
| 10000+ | $0.482 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.637 |
| 9000+ | $0.611 |
| 15000+ | $0.555 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4302MR6T1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel51AM4138
Cut Tape90W9324
Clamping Voltage Vc Max-
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage1V
Power Dissipation Pd225mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
1V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
