Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBG160N120SC1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel82AH7670
Cut Tape82AH7670
Product RangeEliteSiC Series
Your Part Number
792 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.320 | $15.32 |
| Total Price | $15.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.320 |
| 10+ | $14.030 |
| 25+ | $13.480 |
| 50+ | $12.370 |
| 100+ | $11.570 |
| 250+ | $10.670 |
| 500+ | $10.260 |
| 1000+ | $9.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG160N120SC1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel82AH7670
Cut Tape82AH7670
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id19.5A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.16ohm
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-263HV (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd136W
Power Dissipation136W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.16ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3V
Power Dissipation
136W
Product Range
EliteSiC Series
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
19.5A
On Resistance Rds(on)
0.16ohm
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation Pd
136W
Operating Temperature Max
175°C
MSL
MSL 3 - 168 hours
Alternatives for NVBG160N120SC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
