Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFWS0D63N04XMT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AM2190
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $2.730 |
| 25+ | $2.470 |
| 50+ | $2.190 |
| 100+ | $1.920 |
| 250+ | $1.810 |
| 500+ | $1.680 |
| 1000+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFWS0D63N04XMT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AM2190
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id384A
Drain Source On State Resistance600µohm
Transistor Case StyleWFDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation157W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
384A
Transistor Case Style
WFDFN
Rds(on) Test Voltage
10V
Power Dissipation
157W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
5Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
