Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFWS4D0N04XMT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AM2194RL
Cut Tape51AM2194
Your Part Number
1,437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $0.828 |
| 100+ | $0.741 |
| 250+ | $0.665 |
| 500+ | $0.589 |
| 1000+ | $0.577 |
| 2500+ | $0.565 |
| 5000+ | $0.554 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFWS4D0N04XMT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AM2194RL
Cut Tape51AM2194
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id80A
Drain Source On State Resistance3900µohm
Transistor Case StyleWFDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation43W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
WFDFN
Rds(on) Test Voltage
10V
Power Dissipation
43W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
5Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
