Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMTS0D7N04CLTXGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC7305
Cut Tape84AC7305
Your Part Number
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.320 | $15.32 |
| Total Price | $15.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.320 |
| 10+ | $13.500 |
| 25+ | $12.400 |
| 50+ | $11.190 |
| 100+ | $9.700 |
| 250+ | $7.730 |
| 500+ | $7.310 |
| 1000+ | $6.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMTS0D7N04CLTXGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC7305
Cut Tape84AC7305
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id512A
On Resistance Rds(on)570µohm
Drain Source On State Resistance670µohm
Transistor Case StyleDFNW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd205W
Gate Source Threshold Voltage Max4V
Power Dissipation205W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
570µohm
Transistor Case Style
DFNW
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
512A
Drain Source On State Resistance
670µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
205W
Power Dissipation
205W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for NVMTS0D7N04CLTXG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
