Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMTS1D1N04CTXGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel81AK4264RL
Cut Tape81AK4264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.710 | $10.71 |
| Total Price | $10.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 50+ | $6.530 |
| 100+ | $6.140 |
| 250+ | $6.130 |
| 500+ | $6.120 |
| 1000+ | $6.000 |
| 2500+ | $5.880 |
| 5000+ | $5.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMTS1D1N04CTXGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel81AK4264RL
Cut Tape81AK4264
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id277A
Drain Source On State Resistance1100µohm
Transistor Case StylePower 88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation153W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
277A
Transistor Case Style
Power 88
Rds(on) Test Voltage
10V
Power Dissipation
153W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
